2-position, 2-row straight male pin header for through-hole mounting. Features bronze contacts with tin plating, a 3A current rating, and a 1.5kV voltage rating. Housing is black, made of UL94 V-0 rated material, with a 2.54mm pitch and 0.1-inch row spacing. Operates between -65°C and 125°C, with a contact mating length of 0.305 inches. Supplied in tape and reel packaging.
Amphenol 77313-422-00LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.305inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-422-00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.