Unshrouded header with 70 positions and 2 rows, featuring a 2.54mm pitch and straight orientation. This male connector utilizes bronze male pin contacts with tin plating and a 3.05mm post length, rated for 3A current and 1.5kV voltage. The black housing is made of durable material, with a contact mating length of 0.305 inches and a depth of 4.83mm. Designed for through-hole mounting with solder termination, it operates within a temperature range of -65°C to 125°C.
Sign in to ask questions about the Amphenol 77313-422-70LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-422-70LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.305inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-422-70LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.