This 10-contact shrouded header features a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. It has a termination type of solder and an insulator material of thermoplastic. The header is designed for commercial reliability and has a mounting style of straight. It is rated for a signal current of 3A and has a plating thickness of 15 microns. The header is UL-listed with a flammability code of 94V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77313-801-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-801-10LF technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 77313-801-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.