
Unshrouded header with 30 male pin contacts on a 2.54mm pitch, featuring a straight, top entry, through-hole mounting orientation. Constructed with bronze male contacts plated in Gold, GXT, and a 2.41mm contact post length, it supports a 3A current rating and a maximum operating temperature of 125°C. The black housing provides a robust design with a 1.5kV voltage rating, suitable for lead-free and RoHS compliant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77313-801-30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-801-30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
