
This 44-position shrouded header features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through-hole mounting and is available in a package quantity of 100. The header is made of bronze with a tin, gold, and GXT plating, and has a contact mating length of 0.23inch and a contact post length of 2.41mm. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 77313-801-44LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-801-44LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-801-44LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
