
This 46-position, 2-row through-hole male pin connector from Amphenol features a current rating of 3A and a voltage rating of 1.5kV. It has a pitch of 2.54mm and is RoHS compliant. The connector is lead-free and has a termination of solder. It is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77313-801-46LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-801-46LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.