
48-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold (GXT) plated bronze contacts for 3A current rating and 1.5kV voltage rating. Designed for through-hole mounting with a solder termination. Operates across a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Amphenol 77313-801-48LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-801-48LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.