Unshrouded header with 44 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes male pin contacts made of bronze with tin, gold, and GXT plating, offering a contact mating length of 0.23 inches and a contact post length of 3.42mm. Rated for 3A current and 1.5kV voltage, it operates within a temperature range of -65°C to 125°C. The straight, through-hole mounted header has a black housing and is supplied in a poly bag.
Amphenol 77313-802-44LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-802-44LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.