Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77313-818-08LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 77313-818-08LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.