This 16-position, 2-row through-hole header features gold plated contacts with a 0.1inch pitch and a shrouded design. It is available in bulk packaging and has a lead free version available. The header is designed for use in applications where a secure connection is required, and it is suitable for use in a variety of environments. The operating temperature range is not specified, but it is likely suitable for use in standard industrial temperature ranges. The header is compliant with industry standards for safety and performance.
Sign in to ask questions about the Amphenol 77313-818-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-818-16 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-818-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.