
40-position, 2-row straight male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features bronze contacts with gold (GXT) plating and a 3.05mm contact post length, rated for 3A current and 1.5kV voltage. The black, UL94 V-0 flammability rated housing is designed for through-hole mounting and operates from -65°C to 125°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Amphenol 77313-818-40LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-818-40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.