
This 46-position shrouded mezzanine header features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through hole mounting and is available in a bulk packaging quantity of 100. The header is constructed with bronze contacts and features a tin, gold, GXT plating. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Amphenol 77313-818-46LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-818-46LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.