
This 24-position shrouded header features a 2-row configuration with a 0.1inch pitch, suitable for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made of bronze with a gold plating and has a contact mating length of 0.305inch. It is available in a black housing color and has a length of 30.48mm and a depth of 4.83mm.
Sign in to ask questions about the Amphenol 77313-822-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-822-24 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.305inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77313-822-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.