The BERGSTIK MezzSelect Basics+ connector features a black color with gold GXT contact plating and a male pin contact type. It has a contact mating length of 0.266inch and a pitch of 0.1inch, with a row spacing of 0.1inch. The connector is packaged in bulk and has a termination of solder. It is designed for through hole mounting.
Amphenol 77313-824-06 technical specifications.
| Color | Black |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.