This 12-position, 2-row through-hole header features gold-plated contacts with a GXT finish and a mating length of 0.266inch. It is available in bulk packaging and is part of the BERGSTIK, MezzSelect, and Basics+ series. The header has a 0.1inch pitch and 0.1inch row spacing, making it suitable for a variety of board-to-board and mezzanine applications.
Amphenol 77313-824-12 technical specifications.
| Color | Black |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.