64-position, 2-row unshrouded header with 2.54mm pitch and 0.1inch row spacing. Features male pin contacts made of bronze with Gold, GXT plating, a 3A current rating, and 1.5kV voltage rating. Designed for top entry, through-hole mounting with solder termination. Operates within a temperature range of -65°C to 125°C, is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Sign in to ask questions about the Amphenol 77313-824-64LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-824-64LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-824-64LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
