
68-position, 2-row male pin header for through-hole mounting. Features 2.54mm pitch and 0.1-inch row spacing with a 0.38-inch mating length and 0.48-inch overall length. Contacts are male pin type, made of bronze with gold, GXT plating, and a 2.9mm post length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Black color, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the Amphenol 77313-824-68LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77313-824-68LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-824-68LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
