
Unshrouded header with 72 male pin contacts on a 2.54mm pitch, featuring a straight, through-hole mounting orientation and solder termination. This connector offers a 3A current rating and a 1.5kV voltage rating, with contacts made of gold-plated bronze for reliable performance. Operating across a temperature range of -65°C to 125°C, the black housing ensures durability.
Amphenol 77313-826-72LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77313-826-72LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
