
This 10-position HDR board-to-board connector features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 12.7mm, depth of 4.83mm, and height of 2.54mm. The connector is suitable for board-to-board connections and is available from Amphenol.
Sign in to ask questions about the Amphenol 77314-850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77314-850 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 2.54 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77314-850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.