Unshrouded header, right-angle, through-hole mount with 5 positions and 5 male pin contacts. Features a 2.54mm pitch and solder termination. Contact material is bronze with gold, GXT plating, and a mating length of 0.225 inches. Operates from -65°C to 125°C with a 1.5kV AC voltage rating. Housing color is black, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 77315-113-05LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.76mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.