
This unshrouded header features 12 contacts with a terminal pitch of 2.54mm and a right angle body orientation. It is designed for through hole mounting and has a product length of 30.48mm, depth of 9.76mm, and height of 2.4mm. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1500VAC, with a maximum current rating of 3A per contact.
Sign in to ask questions about the Amphenol 77315-113-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77315-113-12 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 9.76 |
| Product Height (mm) | 2.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77315-113-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.