This 36-position through-hole male pin connector features a black color and 0.1inch pitch. The contact plating is tin and the contact type is male pin. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol 77315-418-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77315-418-36 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77315-418-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.