This 32-position through hole shrouded header features a black housing and bronze contacts with a tin plating. The contacts are male pins with a mating length of 0.266inch and are rated for a maximum operating temperature of 125°C and a minimum of -65°C. The header is designed for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 1.5kV. It is available in a bulk packaging quantity of 100 pieces.
Amphenol 77315-424-32LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 10.79mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.