Right-angle, unshrouded header with 26 male pin contacts on a 2.54mm pitch. Features bronze contacts with tin-lead plating and a 0.122-inch mating length. Black housing with a maximum operating temperature of 125°C and a minimum of -65°C. Rated for 1.5kV AC, this through-hole component is supplied in bulk packaging.
Sign in to ask questions about the Amphenol 77315-428-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77315-428-26 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 7.14mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 77315-428-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.