This unshrouded header features 5 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact. The header is rated for 1500VAC and has a height of 2.4mm.
Checking distributor stock and pricing after the page loads.
Amphenol 77315-434-05LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 2.4mm |
No datasheet is available for this part.