This 10-position shrouded header features 10 male pins with a gold GXT plating and a contact mating length of 0.266inch. It has a black housing and measures 25.4mm in length and 10.79mm in depth. The header is designed for through-hole mounting and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV. It is RoHS compliant and packaged in bulk quantities of 500.
Sign in to ask questions about the Amphenol 77315-824-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77315-824-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 10.79mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77315-824-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.