Oem Item 578-5NNF-BERGSTIK R/a
Checking distributor stock and pricing after the page loads.
Amphenol 77315-836-05LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.