
The 77317-101-72LF connector features 72 male pin contacts with a gold plating and a maximum operating temperature of 125°C. It has a 2.54mm pitch and is designed for through hole mounting. The connector is available in a bulk packaging quantity of 50 pieces. It is suitable for use in applications where a high number of connections are required, such as in industrial control systems or medical devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77317-101-72LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.3mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-101-72LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.