
Unshrouded header, right-angle, side-entry, through-hole mounting. Features 2 positions across 2 rows with 2.54mm pitch and 0.1-inch row spacing. Male pin contacts made of bronze with Gold, GXT plating, rated for 3A current and 1.5kV voltage. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating. Housing color is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77317-103-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-103-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
