This 24-contact right angle shrouded header features a THERMOPLASTIC insulator and a tin/lead (Sn/Pb) - with nickel (Ni) barrier contact finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is rated for a signal current of 3A and is suitable for commercial reliability applications. It meets the UL flammability code 94V-0 and has a plating thickness of 30μ. The header is available in a through-hole package type.
Amphenol 77317-103-24 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 77317 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 77317-103-24 to view detailed technical specifications.
No datasheet is available for this part.