This 72-position mezzanine header features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and has a gold-plated contact surface with a GXT finish. The header is available in bulk packaging and is not RoHS compliant. It is part of the BERGSTIK, MezzSelect, and Basics+ series from Amphenol.
Sign in to ask questions about the Amphenol 77317-103-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77317-103-72 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77317-103-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.