Right angle board connector featuring 10 male pin contacts arranged in 2 rows with a 0.1 inch pitch. This receptacle offers a solder termination type and a current rating of 3A, with a maximum voltage rating of 1.5kV. Constructed with bronze contacts plated in tin/lead, it boasts a black insulator and housing, and a flammability rating of UL94 V-0. Operating within a temperature range of -65°C to 125°C, this through-hole mount component is supplied in bulk packaging.
Sign in to ask questions about the Amphenol 77317-404-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77317-404-10LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.42mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-404-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.