This 8-position right angle header features a thermo-plastic insulator and a rated current of 3A. It operates within a temperature range of -65°C to 125°C and has a plating thickness of 79μ. The connector is RoHS compliant and has a matte tin finish with a nickel barrier. It is suitable for commercial reliability and has a UL flammability code of 94V-0.
Amphenol 77317-419-08LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 77317 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 79u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 77317-419-08LF to view detailed technical specifications.
No datasheet is available for this part.