This 44-position 2-row through-hole male pin header features a black color with gold plating, a contact mating length of 0.23 inch, and a pitch of 2.54mm. It is available in a bulk packaging with 100 pieces per package. The header is RoHS compliant and suitable for general applications.
Amphenol 77317-803-44LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.