Unshrouded header with 4 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This male pin header offers a 3A current rating and 1.5kV voltage rating, with gold (GXT) plating on bronze contacts. Designed for through-hole mounting with a right-angle, side-entry solder termination. Operating temperature range is -65°C to 125°C, with UL94 V-0 flammability rating. Bulk packaged in quantities of 1000.
Sign in to ask questions about the Amphenol 77317-804-04LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77317-804-04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-804-04LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.