This 16-position 2-row connector features a through-hole mount with male pin contacts, plated with gold. The contacts have a mating length of 0.268inch and are available in a bulk packaging option. The connector is not RoHS compliant.
Sign in to ask questions about the Amphenol 77317-812-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77317-812-16 technical specifications.
| Color | Black |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77317-812-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.