
This 30-position right-angle shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV AC. The header is made of bronze with a gold GXT plating and has a black housing color. It is available in a bulk packaging quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77317-812-30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 13.38mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-812-30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.