
48-position, 2-row right-angle header with male pin contacts. Features bronze contacts with gold (GXT) plating and a 0.268-inch mating length, rated for 3A current and 1.5kV voltage. Through-hole mounting with a 2.54mm pitch and 0.1-inch row spacing. Operates within a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating. Black housing color.
Amphenol 77317-812-48LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.268inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.38mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77317-812-48LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.