
This 8-position unshrouded right-angle header features a terminal pitch of 2.54mm and is designed for through-hole mounting. The header has a body orientation of right angle and a product length of 20.32mm. It is suitable for use in applications where a secure connection is required, and its termination method is solder.
Amphenol 77318-117S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 12.42 |
| Product Height (mm) | 4.83 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77318-117S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.