This 12-position shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It has a black housing and gold-plated contacts with a mating length of 0.23inch. The header is available in a package quantity of 500 and is compliant with RoHS regulations. It is not radiation hardened and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77318-808LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.42mm |
| Housing Color | Black |
| Length | 15.24mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77318-808LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.