Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
Amphenol 77336-006LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.08 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | IDT |
| Polarization Type | Center Key/Right Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-006LF to view detailed technical specifications.
No datasheet is available for this part.