
This IDC connector features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for cable mounting and has 10 contacts. The connector measures 17.16mm in length, 7.1mm in depth, and 16.8mm in height. It is suitable for applications requiring a center key/right slot polarization type and an IDT termination method.
Sign in to ask questions about the Amphenol 77336-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77336-010 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.16 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | IDT |
| Polarization Type | Center Key/Right Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.