
This IDC connector features 24 contacts and a 2.54mm pitch, with a right-angle body orientation. It is designed for cable mount applications and has a product length of 34.94mm, depth of 7.1mm, and height of 16.8mm. The connector has a center key/dual slot polarization type and an IDT termination method.
Sign in to ask questions about the Amphenol 77336-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77336-024 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 34.94 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | IDT |
| Polarization Type | Center Key/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.