
The Amphenol 77336-050LF is a 2-row IDC cable mount connector with 50 contacts, a 2.54mm terminal pitch, and a right-angle body orientation. It is designed for use in applications where a cable mount connection is required. The connector has a product length of 67.96mm, a product depth of 7.1mm, and a product height of 16.8mm. It is suitable for use in a variety of environments and applications, including those requiring a high level of reliability and durability.
Sign in to ask questions about the Amphenol 77336-050LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77336-050LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 67.96 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | IDT |
| Polarization Type | Center Key/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-050LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.