This 20-position 2-row female socket connector features a gold-plated contact type and is designed for free hanging applications. The connector is packaged in bulk with 19 pieces per quantity and is compliant with RoHS regulations. It has a pitch of 0.1inch and a row spacing of 0.1inch, making it suitable for ribbon wire or cable connections.
Amphenol 77336-120LF technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 19 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77336-120LF to view detailed technical specifications.
No datasheet is available for this part.