This IDC cable mount connector features a right-angle body orientation and 40 contacts. It has a terminal pitch of 2.54mm and is designed for cable mounting. The connector measures 55.26mm in length, 7.1mm in depth, and 14.8mm in height. It is a type of IDC connector with a gender of RCP and a termination method of IDT.
Amphenol 77336-240 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 55.26 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 14.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | IDT |
| Polarization Type | Center Key/Dual Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-240 to view detailed technical specifications.
No datasheet is available for this part.