The Amphenol 77336-344 is a 44-contact IDC cable mount connector with a right-angle body orientation and dual slot polarization. It features a terminal pitch of 2.54mm and a row spacing of 2.54mm. The connector has a product length of 60.34mm, a product depth of 6.1mm, and a product height of 16.8mm. It is designed for cable mounting and is suitable for use in various applications.
Amphenol 77336-344 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 60.34 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 16.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 44 |
| Termination Method | IDT |
| Polarization Type | Dual Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-344 to view detailed technical specifications.
No datasheet is available for this part.