
This IDC connector features a right-angle body orientation and a cable mount design, with a terminal pitch of 2.54mm. It has 6 contacts and uses an IDT termination method. The connector is polarized with a right slot type and has a product length of 12.08mm, depth of 6.1mm, and height of 10.6mm.
Sign in to ask questions about the Amphenol 77336-406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77336-406 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.08 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 10.6 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | IDT |
| Polarization Type | Right Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.