The 77336-408LF is a cable mount IDC connector with 8 contacts, a right angle body orientation, and a terminal pitch of 2.54mm. It has a product length of 14.62mm, depth of 6.1mm, and height of 10.6mm. The connector is designed for use in memory card sockets, specifically SD and microSD applications, and is manufactured by Amphenol.
Amphenol 77336-408LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 14.62 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 10.6 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Polarization Type | Right Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-408LF to view detailed technical specifications.
No datasheet is available for this part.