The 77336-410LF is a 10-contact IDC cable mount right angle connector with a terminal pitch of 2.54mm. It features a right angle body orientation and is designed for cable mounting. The connector has 2 rows of contacts with a row spacing of 2.54mm and measures 17.16mm in length, 6.1mm in depth, and 10.6mm in height. It is suitable for use in applications requiring a high level of connectivity and reliability.
Sign in to ask questions about the Amphenol 77336-410LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77336-410LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.16 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 10.6 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | IDT |
| Polarization Type | Right Slot |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 77336-410LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.